-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3160
|
Newark | Rf Coaxial, Smp, Jack, 50 Ohm, Pcb, Connector Type:Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Amphenol Rf SMP-MSLD-PCE-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 | Buy Now |
DISTI #
ARF3109CT-ND
|
DigiKey | CONN SMP JACK EDGE MOUNT 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2176 In Stock |
|
$3.1515 / $5.8400 | Buy Now |
DISTI #
AMRSMP-MSLD-PCE-3
|
Heilind Electronics | SMP(F) LIMITED DETENT EDG | Americas - 0 in Stock |
|
$3.4154 / $3.6719 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $4.1100 | Buy Now |
DISTI #
SMP-MSLD-PCE-3
|
TME | Socket, coaxial, male, straight, 50Ω, SMT, on PCBs, -65÷165°C, 18GHz Min Qty: 1 | 0 |
|
$3.3800 / $4.8300 | RFQ |
DISTI #
AMRSMP-MSLD-PCE-3
|
Interstate Connecting Components | SMP(F) LIMITED DETENT EDG | 0 |
|
$3.4154 / $3.6719 | Buy Now |
DISTI #
58207.1
|
TestEquity LLC | Amphenol RF SMP-MSLD-PCE-3 RF SMP Connector, Straight, PCB Limited Detent Jack, PCB PCB End Launch, 50 Ohm | 0 |
|
$3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy