Part Details for SMP-J-C-HG-RA-CA5 by Samtec Inc
Overview of SMP-J-C-HG-RA-CA5 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-J-C-HG-RA-CA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP-J-C-HG-RA-CA5
|
Avnet Americas | Conn SMP Adapter PL/PL 0Hz to 40GHz 50Ohm RA Gold Over Nickel - Bulk (Alt: SMP-J-C-HG-RA-CA5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SMP-JC-HG-RA-CA5
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm SMP Plug, Through-hole, 40 GHz RoHS: Compliant | 0 |
|
$13.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2600 / $26.3000 | Buy Now |
DISTI #
000000000003691568
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm SMP Plug, Through-hole | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.2600 / $26.3000 | Buy Now |
DISTI #
5cd91c67cd7c1c4c3874e802
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
Buy Now |