Part Details for SMP-FS2A-990 by Amphenol Corporation
Overview of SMP-FS2A-990 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-FS2A-990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP-FS2A-990
|
Avnet Americas | RF Adaptor SMP Plug to SMP Plug Female Socket Contact 26.5GHz 9.90mm 50Ohm - Bag (Alt: SMP-FS2A-990) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.6024 | Buy Now |
DISTI #
523-SMP-FS2A-990
|
Mouser Electronics | RF Adapters - In Series Adpt, SMP Plg to SMP 9.90mm, 50ohm RoHS: Compliant | 572 |
|
$4.2400 / $8.8500 | Buy Now |