-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9389
|
Newark | Rf Coax Conn, Smp Jack, 50 Ohm, Th, Connector Type:Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf SMP-FS-SBPCT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $8.9200 | Buy Now |
DISTI #
115-SMP-FS-SBPCT-ND
|
DigiKey | RF CONNECTOR SMP STRAIGHT PCB SM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
72 In Stock |
|
$5.6718 / $11.9300 | Buy Now |
DISTI #
AMRSMP-FS-SBPCT
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.2969 / $6.7742 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
44 In Stock 690 Factory Stock |
|
$5.7400 / $9.7100 | Buy Now |
DISTI #
77791087
|
Verical | Conn SMP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Phosphorus Bag Min Qty: 10 Package Multiple: 5 Date Code: 2329 | Americas - 40 |
|
$8.0340 / $12.6230 | Buy Now |
DISTI #
SMP-FS-SBPCT
|
TME | Connector: coaxial, socket, male, straight, 50Ω, THT, on PCBs, 12GHz Min Qty: 1 | 0 |
|
$6.0100 / $8.5800 | RFQ |
DISTI #
AMRSMP-FS-SBPCT
|
Interstate Connecting Components | 0 |
|
$5.2969 / $6.7742 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
44 In Stock 690 Factory Stock |
|
$5.7400 / $9.7100 | Buy Now |
DISTI #
58192.1
|
TestEquity LLC | Amphenol RF SMP-FS-SBPCT RF SMP Connector, Straight, Smooth Bore, Jack, PCB Through Hole, 50 Ohm | 0 |
|
$9.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy