-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1201
|
Newark | Rf Coax, Smp, Plug, 50 Ohm, Cable Mount, Connector Type:Smp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf SMP-FS-C08-1-R Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1200 | Buy Now |
DISTI #
ARF2580-ND
|
DigiKey | CONN SMP PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
479 In Stock |
|
$5.5459 / $9.3100 | Buy Now |
DISTI #
71634870
|
RS | SMP Straight Solder Plug for.RG-316 and RG-174 Cable, 50 Ohm | Amphenol RF SMP-FS-C08-1-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5500 / $9.9200 | RFQ |
DISTI #
AMRSMP-FS-C08-1-R
|
Heilind Electronics | SMP STR, PLUG, FEMALE CONTACT 50 OHM, RG-316 CABLE | Americas - 0 in Stock |
|
$5.6563 / $7.6452 | Buy Now |
|
Onlinecomponents.com | RF Connector SMP Straight Solder Plug for.RG-316 and RG-174 Cable 50 Ohm RoHS: Compliant |
110 In Stock |
|
$4.8100 / $9.3300 | Buy Now |
DISTI #
SMP-FS-C08-1-R
|
TME | Plug, coaxial, female, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 80 |
|
$6.3900 / $8.5400 | Buy Now |
DISTI #
AMRSMP-FS-C08-1-R
|
Interstate Connecting Components | SMP STR, PLUG, FEMALE CONTACT 50 OHM, RG-316 CABLE | 0 |
|
$5.6563 / $7.6452 | Buy Now |
|
Master Electronics | RF Connector SMP Straight Solder Plug for.RG-316 and RG-174 Cable 50 Ohm RoHS: Compliant |
110 In Stock |
|
$4.8100 / $9.3300 | Buy Now |
DISTI #
58188.1
|
TestEquity LLC | Amphenol RF SMP-FS-C08-1-R RF SMP Connector, Straight, Solder Plug, 50 Ohm | 0 |
|
$6.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy