-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP-FS-C06-1-R by Amphenol RF is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1734
|
Newark | Smp Straight Solder Plug For.047 Semi-Rigid Cable, With Anti-Rock Ring, 50 Ohm Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $5.5200 | Buy Now |
DISTI #
ARF3414-ND
|
DigiKey | SMP STRAIGHT SOLDER PLUG FOR.047 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$4.7256 / $7.7000 | Buy Now |
DISTI #
AMRSMP-FS-C06-1-R
|
Heilind Electronics | SMP STR SLDR PLUG,50 OHM FOR .047 SEM RIGD CBL | Americas - 0 in Stock |
|
$4.5938 / $5.3871 | Buy Now |
|
Onlinecomponents.com | Conn SMP 0Hz to 26.5GHz 50Ohm ST Cable Mount PL Gold Bag Automotive RoHS: Compliant |
190 In Stock 1 Factory Stock |
|
$3.6700 / $6.1100 | Buy Now |
DISTI #
61343765
|
Verical | Conn SMP 0Hz to 26.5GHz 50Ohm ST Cable Mount PL Gold Bag Min Qty: 10 Package Multiple: 5 Date Code: 2139 | Americas - 190 |
|
$6.1057 / $8.7784 | Buy Now |
DISTI #
SMP-FS-C06-1-R
|
TME | Connector: coaxial, plug, female, straight, 50Ω, soldering, 26.5GHz Min Qty: 100 | 0 |
|
$4.3400 | RFQ |
DISTI #
AMRSMP-FS-C06-1-R
|
Interstate Connecting Components | SMP STR SLDR PLUG,50 OHM FOR .047 SEM RIGD CBL | 0 |
|
$4.5938 / $5.3871 | Buy Now |
DISTI #
SMP-FS-C06-1-R
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.2800 | Buy Now |
|
Master Electronics | Conn SMP 0Hz to 26.5GHz 50Ohm ST Cable Mount PL Gold Bag Automotive RoHS: Compliant |
190 In Stock 1 Factory Stock |
|
$3.6700 / $6.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy