-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9630
|
Newark | Rf Coaxial, Smp Plug, 50 Ohm, Cable, Connector Type:Smp Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.086" Semi Rigid, Rg405, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf SMP-FR-C07-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$8.0700 / $9.8400 | Buy Now |
DISTI #
ARF3176-ND
|
DigiKey | CONN SMP PLUG 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
282 In Stock |
|
$4.7522 / $8.1500 | Buy Now |
DISTI #
AMRSMP-FR-C07-1
|
Heilind Electronics | SMP RIGHT ANGLE PLUG FOR .086 | Americas - 0 in Stock |
|
$4.8125 / $6.0000 | Buy Now |
|
Onlinecomponents.com | SMP Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm RoHS: Compliant |
1109 In Stock 1 Factory Stock |
|
$4.3700 / $7.9000 | Buy Now |
DISTI #
SMP-FR-C07-1
|
TME | Plug, coaxial, female, angled 90°, 50Ω, soldering, for cable, SMP Min Qty: 1 | 0 |
|
$5.3700 / $7.6700 | RFQ |
DISTI #
AMRSMP-FR-C07-1
|
Interstate Connecting Components | SMP RIGHT ANGLE PLUG FOR .086 | 0 |
|
$4.8125 / $6.0000 | Buy Now |
|
Master Electronics | SMP Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm RoHS: Compliant |
1109 In Stock 1 Factory Stock |
|
$4.3700 / $7.9000 | Buy Now |
DISTI #
58156.1
|
TestEquity LLC | Amphenol RF SMP-FR-C07-1 RF SMP Connector, Right Angle Solder Plug, 50 Ohm | 0 |
|
$5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy