Part Details for SMP-08V-NC by JST Manufacturing
Overview of SMP-08V-NC by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-08V-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62450610
|
Verical | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 2201 | Americas - 1519 |
|
$0.2222 / $0.2383 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 9476 |
|
$0.8494 / $2.5740 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 7580 |
|
$0.9438 / $3.4320 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 1215 |
|
$0.3040 / $0.7600 | Buy Now |
DISTI #
C1S404000020714
|
Chip1Stop | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 410 |
|
$0.1150 / $0.1850 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1519 |
|
$0.1520 / $0.4290 | Buy Now |
|
LCSC | -25+85 2.5mm 1x8P SM 8 1 Without a buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 41772 |
|
$0.0495 / $0.0648 | Buy Now |
Part Details for SMP-08V-NC
SMP-08V-NC CAD Models
SMP-08V-NC Part Data Attributes
|
SMP-08V-NC
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMP-08V-NC
JST Manufacturing
Rectangular Connector, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |