Part Details for SMP-07V-BC by JST Manufacturing
Overview of SMP-07V-BC by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-07V-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SMP-07V-BC
|
Mouser Electronics | Headers & Wire Housings SM HOUSING (SMP) RoHS: Compliant | 6 |
|
$0.0840 / $0.2500 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 1536 |
|
$0.2860 / $0.7150 | Buy Now |
DISTI #
SMP-07V-BC
|
TME | Connector: wire-wire, plug, female, SM, 2.5mm, PIN: 7, w/o contacts Min Qty: 500 | 0 |
|
$0.2050 | RFQ |
DISTI #
C1S404000020617
|
Chip1Stop | Conn Housing PL 7 POS 2.5mm Crimp ST Bag RoHS: Compliant pbFree: No Container: Bulk | 490 |
|
$0.1010 / $0.1460 | Buy Now |
Part Details for SMP-07V-BC
SMP-07V-BC CAD Models
SMP-07V-BC Part Data Attributes
|
SMP-07V-BC
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMP-07V-BC
JST Manufacturing
Rectangular Connector, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |