Part Details for SMP-04V-BC by JST Manufacturing
Results Overview of SMP-04V-BC by JST Manufacturing
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP-04V-BC Information
SMP-04V-BC by JST Manufacturing is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMP-04V-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3248-ND
|
DigiKey | CONN PLUG HSG 4POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4402 In Stock |
|
$0.0864 / $0.1500 | Buy Now |
DISTI #
306-SMP-04V-BC
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 569 |
|
$0.0660 / $0.1500 | Buy Now |
|
Future Electronics | 4 Position 2.5 mm Pitch Disconnectable Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag |
1000 Bag |
|
$0.0657 / $0.0717 | Buy Now |
DISTI #
JSTSMP-04V-BC
|
Heilind Electronics | PLUG HOUSING (FOR SOCKET CONTACT) BLACK |
Americas - 2344 in Stock 3000 On Order |
|
$0.0714 / $0.0914 | Buy Now |
DISTI #
87198413
|
Verical | Conn Housing PL 4 POS 2.5mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 2401 | Americas - 2963 |
|
$0.1617 / $0.1787 | Buy Now |
DISTI #
87362086
|
Verical | Conn Housing PL 4 POS 2.5mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 239 Package Multiple: 1 | Americas - 973 |
|
$0.2940 | Buy Now |
DISTI #
61243234
|
Verical | Conn Housing PL 4 POS 2.5mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 496 Package Multiple: 1 | Americas - 864 |
|
$0.0941 / $0.0960 | Buy Now |
DISTI #
67609690
|
Verical | Conn Housing PL 4 POS 2.5mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 1 |
|
$71.9424 | Buy Now |
|
Bristol Electronics | 1024 |
|
RFQ | ||
|
Bristol Electronics | 70 |
|
RFQ |
Part Details for SMP-04V-BC
SMP-04V-BC CAD Models
SMP-04V-BC Part Data Attributes
|
SMP-04V-BC
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMP-04V-BC
JST Manufacturing
Rectangular Connector, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |