SMOV34S751NP
Littelfuse Inc
Description: RESISTOR, VOLTAGE DEPENDENT

Overview of SMOV34S751NP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SMOV34S751NP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 44W7218
Newark Thermally Protected Varistor Smov34S/ Bulk |Littelfuse SMOV34S751NP RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 576-SMOV34S751NP
Mouser Electronics Varistors 750Vac 970Vdc 34mm SQ Non-Iso RoHS: Compliant 0
  • 120 $18.9600
  • 264 $18.5300
$18.5300 / $18.9600 Order Now
Ozdisan Elektronik VARISTOR RADIAL SQUARE-5L 1200V 40KA 750VAC 970VDC 0
  • 1 $27.6900
  • 24 $25.8785
$25.8785 / $27.6900 RFQ

CAD Models for SMOV34S751NP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMOV34S751NP by Littelfuse Inc

SMOV34S751NP
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
750 V
Energy Absorbing Capacity-Max
1200 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
75 °C
Operating Temperature-Min
-45 °C
Package Height
44.5 mm
Package Length
41 mm
Package Style
RECTANGULAR
Package Width
20 mm
Rated Power Dissipation (P)
2 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
FLAT
Working Voltage
970 V
Want to compare parts?
  1. SMOV34S751NP
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT
    VS

Related Parts for SMOV34S751NP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMOV34S751NP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMOV34S751NP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMOV34S751NP would you like to use for your alert(s)?
  • Please alert me when SMOV34S751NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMOV34S751NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMOV34S751NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMOV34S751NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMOV34S751NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMOV34S751NP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: