Part Details for SMO-1560-P9 by Dongguan Hanbo Technology Co Ltd
Overview of SMO-1560-P9 by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1560-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1560-901MXC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1560-901 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for SMO-1560-P9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Self bomb Gold 1.5mm Deck -40��~+85�� 260�� MicroSIM card SMD SIM Card Connectors ROHS | 859 |
|
$0.2142 / $0.3212 | Buy Now |
|
LCSC | Self-bouncing 1.5mm Card Slot -40+85 MicroSIM Card SMD SIM Card Connectors ROHS | 559 |
|
$0.2231 / $0.3346 | Buy Now |