Part Details for SMNR5030-100MT by SXN
Overview of SMNR5030-100MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMNR5030-100MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.1A 10uH 20% 2.1A SMD5x5mm Power Inductors ROHS | 1268 |
|
$0.0217 / $0.0400 | Buy Now |
Part Details for SMNR5030-100MT
SMNR5030-100MT CAD Models
SMNR5030-100MT Part Data Attributes
|
SMNR5030-100MT
SXN
Buy Now
|
Compare Parts:
SMNR5030-100MT
SXN
|
Samacsys Manufacturer | SXN |