Part Details for SMN 10K/10K/10K/10K TCR2 QT by Vishay Precision Group Inc
Overview of SMN 10K/10K/10K/10K TCR2 QT by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMN 10K/10K/10K/10K TCR2 QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1365V0008QT9U
|
TTI | Resistor Networks & Arrays 10K/10Kohm .02%/.01% 0.4watt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 62 In Stock |
|
$60.3800 | Buy Now |