Part Details for SMMUN2233LT1G by Aptina Imaging
Overview of SMMUN2233LT1G by Aptina Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMUN2233LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46074301
|
Verical | Trans Digital BJT NPN 50V 100mA 400mW Automotive 3-Pin SOT-23 T/R Min Qty: 30000 Package Multiple: 30000 | Americas - 30000 |
|
$0.0171 / $0.0206 | Buy Now |
DISTI #
61289938
|
Verical | Trans Digital BJT NPN 50V 100mA 400mW Automotive 3-Pin SOT-23 T/R Min Qty: 325 Package Multiple: 1 Date Code: 2211 | Americas - 26896 |
|
$0.0181 | Buy Now |
DISTI #
85558079
|
Verical | Trans Digital BJT NPN 50V 100mA 400mW Automotive 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2427 | Americas - 6000 |
|
$0.0196 | Buy Now |