Part Details for SMMUN2213LT3G by onsemi
Overview of SMMUN2213LT3G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SMMUN2213LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7328
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sot-23, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi SMMUN2213LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
SMMUN2213LT3GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4931 In Stock |
|
$0.0313 / $0.3200 | Buy Now |
DISTI #
SMMUN2213LT3G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2213LT3G) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
863-SMMUN2213LT3G
|
Mouser Electronics | Digital Transistors SS BR XSTR SPCL TR RoHS: Compliant | 10365 |
|
$0.0340 / $0.3100 | Buy Now |
|
Future Electronics | MMUN2213L Series 50 V 100 mA NPN Surface Mount Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 1200000Reel |
|
$0.0353 / $0.0383 | Buy Now |
|
Future Electronics | MMUN2213L Series 50 V 100 mA NPN Surface Mount Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0353 / $0.0383 | Buy Now |
|
Bristol Electronics | 5575 |
|
RFQ | ||
|
Quest Components | 4460 |
|
$0.0687 / $0.2290 | Buy Now | |
|
Rochester Electronics | MMUN2213L - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 9830 |
|
$0.0295 / $0.0347 | Buy Now |
|
Ameya Holding Limited | SMMUN2213LT3G NPN 数字晶体管, 100 mA, Vce=50 V, 47 kΩ, 电阻比:1, 3针 SOT-23封装 | 1492 |
|
RFQ |
Part Details for SMMUN2213LT3G
SMMUN2213LT3G CAD Models
SMMUN2213LT3G Part Data Attributes:
|
SMMUN2213LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2213LT3G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |