Part Details for SMMUN2213LT1G by onsemi
Overview of SMMUN2213LT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SMMUN2213LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7327
|
Newark | Npn Bipolar Digital Transistor (Brt)/ Reel |Onsemi SMMUN2213LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
SMMUN2213LT1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6457 In Stock |
|
$0.0313 / $0.3200 | Buy Now |
DISTI #
SMMUN2213LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2213LT1G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
863-SMMUN2213LT1G
|
Mouser Electronics | Digital Transistors SS BR XSTR SPCL TR RoHS: Compliant | 28874 |
|
$0.0340 / $0.3100 | Buy Now |
DISTI #
SMMUN2213LT1G
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.246W, SOT23, R1: 47kΩ Min Qty: 5 | 0 |
|
$0.0457 / $0.1522 | RFQ |
DISTI #
SMMUN2213LT1G
|
Avnet Silica | Transistor Digital BJT NPN 100mA 3-Pin SOT-23 T/R (Alt: SMMUN2213LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
SMMUN2213LT1G
|
EBV Elektronik | Transistor Digital BJT NPN 100mA 3-Pin SOT-23 T/R (Alt: SMMUN2213LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SOT23-3/50 V NPN Bipolar Digital Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0481 | Buy Now |
Part Details for SMMUN2213LT1G
SMMUN2213LT1G CAD Models
SMMUN2213LT1G Part Data Attributes:
|
SMMUN2213LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2213LT1G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |