Part Details for SMMUN2213LT1 by onsemi
Overview of SMMUN2213LT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SMMUN2213LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMMUN2213LT1-ND
|
DigiKey | TRANS PREBIAS Min Qty: 6000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | SMMUN2213 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for SMMUN2213LT1
SMMUN2213LT1 CAD Models
SMMUN2213LT1 Part Data Attributes:
|
SMMUN2213LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2213LT1
onsemi
100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SMMUN2213LT1
This table gives cross-reference parts and alternative options found for SMMUN2213LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMUN2213LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMUN2213LT1G | NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SMMUN2213LT1 vs MMUN2213LT1G |
MMUN2213LT1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | SMMUN2213LT1 vs MMUN2213LT1 |
MMUN2213LT1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, TO-236AB, 3 PIN | Motorola Mobility LLC | SMMUN2213LT1 vs MMUN2213LT1 |