-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3984
|
Newark | Trans, Aec-Q101, Pnp, -50V, -0.1A, Sot23, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Rohs Compliant: Yes |Onsemi SMMUN2114LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7764 |
|
$0.0790 / $0.3290 | Buy Now |
DISTI #
76T7322
|
Newark | Pnp Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi SMMUN2114LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
SMMUN2114LT1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0313 / $0.3200 | Buy Now |
DISTI #
SMMUN2114LT1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMUN2114LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0352 | Buy Now |
DISTI #
863-SMMUN2114LT1G
|
Mouser Electronics | Digital Transistors SS PBRT SPCL TR RoHS: Compliant | 4296 |
|
$0.0340 / $0.3100 | Buy Now |
DISTI #
V72:2272_07295784
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 400mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2320 Container: Cut Strips | Americas - 30000 |
|
$0.1440 / $0.2697 | Buy Now |
DISTI #
V79:2366_26240589
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 400mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 1 |
|
$0.0264 / $0.1426 | Buy Now |
DISTI #
68460423
|
Verical | Trans Digital BJT PNP 50V 100mA 400mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2320 | Americas - 30000 |
|
$0.1440 / $0.1597 | Buy Now |
|
Bristol Electronics | 57000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 1-ELEMENT, PNP, SILICON | 3267 |
|
$0.0398 / $0.0884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMUN2114LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2114LT1G
onsemi
PNP Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |