Part Details for SMMS1050-470M by SXN
Overview of SMMS1050-470M by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMS1050-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A 47uH Molding Choke ��20% 4.5A SMD Power Inductors ROHS | 1912 |
|
$0.1237 / $0.2247 | Buy Now |
|
LCSC | 3A 47uH Integrated molded inductor 20% 4.5A SMD11.5x10mm Power Inductors ROHS | 1262 |
|
$0.1289 / $0.2341 | Buy Now |
Part Details for SMMS1050-470M
SMMS1050-470M CAD Models
SMMS1050-470M Part Data Attributes
|
SMMS1050-470M
SXN
Buy Now
|
Compare Parts:
SMMS1050-470M
SXN
|
Samacsys Manufacturer | SXN |