Part Details for SMMD820-SOT23-0S by MACOM
Results Overview of SMMD820-SOT23-0S by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMMD820-SOT23-0S Information
SMMD820-SOT23-0S by MACOM is a Step Recovery Diode.
Step Recovery Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for SMMD820-SOT23-0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMMD820-SOT23-0S-ND
|
DigiKey | RF DIODE PIN 40V 250MW SOT-23 Min Qty: 203 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7125 | Buy Now |
DISTI #
937-SMMD820-SOT23-0S
|
Mouser Electronics | PIN Diodes Diode, SRD-Chip, Package SOT23 | 0 |
|
$7.7100 | Order Now |
Part Details for SMMD820-SOT23-0S
SMMD820-SOT23-0S CAD Models
SMMD820-SOT23-0S Part Data Attributes
|
SMMD820-SOT23-0S
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMMD820-SOT23-0S
MACOM
Variable Capacitance Diode, 1.7pF C(T),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.7 pF | |
Diode Capacitance-Min | 1 pF | |
Diode Capacitance-Nom | 1.7 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | KA BAND | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES |