-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7286
|
Newark | High Voltage Npn Bipolar Transistor/ Reel |Onsemi SMMBTA42LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
SMMBTA42LT3GOSCT-ND
|
DigiKey | TRANS NPN 300V 0.5A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
15414 In Stock |
|
$0.0505 / $0.4200 | Buy Now |
DISTI #
SMMBTA42LT3G
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBTA42LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 252000 Factory Stock |
|
$0.0477 / $0.0570 | Buy Now |
DISTI #
SMMBTA42LT3G
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBTA42LT3G) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 252000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
863-SMMBTA42LT3G
|
Mouser Electronics | Bipolar Transistors - BJT SS HV XSTR SPCL TR RoHS: Compliant | 0 |
|
$0.0550 / $0.4200 | Order Now |
DISTI #
V72:2272_07289678
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2242 Container: Cut Strips | Americas - 45 |
|
$0.1424 / $0.3853 | Buy Now |
DISTI #
70300584
|
RS | Transistor NPN 300V 500mA Automotive SOT | ON Semiconductor SMMBTA42LT3G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0710 | RFQ |
|
Future Electronics | MMBT Series 300 V 500 mA SMT NPN Silicon Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0544 / $0.0577 | Buy Now |
|
Future Electronics | MMBT Series 300 V 500 mA SMT NPN Silicon Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0544 / $0.0590 | Buy Now |
|
Future Electronics | MMBT Series 300 V 500 mA SMT NPN Silicon Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0544 / $0.0577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBTA42LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBTA42LT3G
onsemi
500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for SMMBTA42LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBTA42LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA42/D28Z | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SMMBTA42LT3G vs MPSA42/D28Z |
MPSA42/D81Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA42LT3G vs MPSA42/D81Z(OPTION5) |
MPSA42(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA42LT3G vs MPSA42(OPTION18) |
MPSA42/D10Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA42LT3G vs MPSA42/D10Z(OPTION5) |
MPSA42/D75Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA42LT3G vs MPSA42/D75Z(OPTION5) |
MPSA42/D28Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA42LT3G vs MPSA42/D28Z(OPTION18) |
SMMBTA42LT1G | 500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SMMBTA42LT3G vs SMMBTA42LT1G |
MPSA42 | Small Signal Bipolar Transistor, | SPC Multicomp | SMMBTA42LT3G vs MPSA42 |
MPSA42/D10Z{OPTION5} | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SMMBTA42LT3G vs MPSA42/D10Z{OPTION5} |
MPSA42/D81Z | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SMMBTA42LT3G vs MPSA42/D81Z |