Part Details for SMMBTA42LT1G by onsemi
Overview of SMMBTA42LT1G by onsemi
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMBTA42LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7285
|
Newark | High Voltage Npn Bipolar Transistor/ Reel |Onsemi SMMBTA42LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
SMMBTA42LT1GOSCT-ND
|
DigiKey | TRANS NPN 300V 0.5A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
29264 In Stock |
|
$0.0498 / $0.4200 | Buy Now |
DISTI #
SMMBTA42LT1G
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBTA42LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0477 / $0.0570 | Buy Now |
DISTI #
SMMBTA42LT1G
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBTA42LT1G) RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 69000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
863-SMMBTA42LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS HV XSTR SPCL TR RoHS: Compliant | 117843 |
|
$0.0550 / $0.4100 | Buy Now |
DISTI #
V72:2272_07297612
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2303 Container: Cut Strips | Americas - 20960 |
|
$0.0583 / $0.3771 | Buy Now |
DISTI #
V36:1790_07297612
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2408 | Americas - 3000 |
|
$0.0484 / $0.0577 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS HV XSTR SPCL TR RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0485 / $0.0541 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS HV XSTR SPCL TR RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0485 / $0.0541 | Buy Now |
DISTI #
67585622
|
Verical | Trans GP BJT NPN 300V 0.5A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 120 Package Multiple: 1 Date Code: 2303 | Americas - 20960 |
|
$0.0583 / $0.1478 | Buy Now |
Part Details for SMMBTA42LT1G
SMMBTA42LT1G CAD Models
SMMBTA42LT1G Part Data Attributes:
|
SMMBTA42LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBTA42LT1G
onsemi
500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for SMMBTA42LT1G
This table gives cross-reference parts and alternative options found for SMMBTA42LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBTA42LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA42/D28Z | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SMMBTA42LT1G vs MPSA42/D28Z |
MPSA42/D81Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA42LT1G vs MPSA42/D81Z(OPTION5) |
MPSA42(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA42LT1G vs MPSA42(OPTION18) |
MPSA42/D10Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA42LT1G vs MPSA42/D10Z(OPTION5) |
MPSA42/D75Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA42LT1G vs MPSA42/D75Z(OPTION5) |
MPSA42/D28Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA42LT1G vs MPSA42/D28Z(OPTION18) |
MPSA42 | Small Signal Bipolar Transistor, | SPC Multicomp | SMMBTA42LT1G vs MPSA42 |
MPSA42/D10Z{OPTION5} | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SMMBTA42LT1G vs MPSA42/D10Z{OPTION5} |
MPSA42/D81Z | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SMMBTA42LT1G vs MPSA42/D81Z |
SMMBTA42LT3G | 500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SMMBTA42LT1G vs SMMBTA42LT3G |