Part Details for SMMBTA06WT3G by onsemi
Overview of SMMBTA06WT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMMBTA06WT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2361
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SMMBTA06WT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
488-SMMBTA06WT3GCT-ND
|
DigiKey | TRANS NPN 80V 0.5A SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9836 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
SMMBTA06WT3G
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: SMMBTA06WT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
863-SMMBTA06WT3G
|
Mouser Electronics | Bipolar Transistors - BJT NPN Bipolar Transistor RoHS: Compliant | 9715 |
|
$0.0320 / $0.2900 | Buy Now |
|
Rochester Electronics | SMMBTA06W - SMMBTA06 - NPN Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 1258 |
|
$0.0273 / $0.0321 | Buy Now |
DISTI #
SMMBTA06WT3G
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: SMMBTA06WT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
SMMBTA06WT3G
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: SMMBTA06WT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
SMMBTA06WT3G
|
Avnet Silica | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-323 T/R (Alt: SMMBTA06WT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
SMMBTA06WT3G
|
EBV Elektronik | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-323 T/R (Alt: SMMBTA06WT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3615680
|
Farnell | NPN BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
Part Details for SMMBTA06WT3G
SMMBTA06WT3G CAD Models
SMMBTA06WT3G Part Data Attributes
|
SMMBTA06WT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBTA06WT3G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for SMMBTA06WT3G
This table gives cross-reference parts and alternative options found for SMMBTA06WT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBTA06WT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA06/D89Z | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SMMBTA06WT3G vs MPSA06/D89Z |
MPSA06/D28Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA06WT3G vs MPSA06/D28Z(OPTION18) |
MPSA06/D27Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA06WT3G vs MPSA06/D27Z(OPTION18) |
MPSA06L-T92-B | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | SMMBTA06WT3G vs MPSA06L-T92-B |
MPSA06/D74Z-J05Z | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBTA06WT3G vs MPSA06/D74Z-J05Z |
MPSA06/D74Z-J61Z | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBTA06WT3G vs MPSA06/D74Z-J61Z |
MPSA06RLRMG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | SMMBTA06WT3G vs MPSA06RLRMG |
MPSA06J18Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | SMMBTA06WT3G vs MPSA06J18Z |
SMBTA06E6327XT | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | SMMBTA06WT3G vs SMBTA06E6327XT |
MPSA06/D26Z-J61Z | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBTA06WT3G vs MPSA06/D26Z-J61Z |