-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7282
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SMMBTA06WT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0630 | Buy Now |
DISTI #
SMMBTA06WT1GOSCT-ND
|
DigiKey | TRANS NPN 80V 0.5A SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18471 In Stock |
|
$0.0425 / $0.3700 | Buy Now |
DISTI #
SMMBTA06WT1G
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: SMMBTA06WT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 241225 Factory Stock |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
SMMBTA06WT1G
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: SMMBTA06WT1G) RoHS: Compliant Min Qty: 17242 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 241225 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
863-SMMBTA06WT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 80V RoHS: Compliant | 10067 |
|
$0.0490 / $0.3700 | Buy Now |
|
Future Electronics | SMMBTA06 Series 80 V 500 mA Surface Mount NPN Silicon Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0481 / $0.0537 | Buy Now |
|
Future Electronics | SMMBTA06 Series 80 V 500 mA Surface Mount NPN Silicon Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0481 / $0.0537 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Quest Components | 14400 |
|
$0.0578 / $0.3300 | Buy Now | |
DISTI #
SMMBTA06WT1G
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: SMMBTA06WT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 241225 Factory Stock |
|
$0.0422 / $0.0503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBTA06WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBTA06WT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for SMMBTA06WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBTA06WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA06/D89Z | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SMMBTA06WT1G vs MPSA06/D89Z |
MPSA06/D28Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA06WT1G vs MPSA06/D28Z(OPTION18) |
MPSA06/D27Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | SMMBTA06WT1G vs MPSA06/D27Z(OPTION18) |
MPSA06L-T92-B | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | SMMBTA06WT1G vs MPSA06L-T92-B |
MPSA06/D74Z-J05Z | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBTA06WT1G vs MPSA06/D74Z-J05Z |
MPSA06/D74Z-J61Z | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBTA06WT1G vs MPSA06/D74Z-J61Z |
MPSA06RLRMG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | SMMBTA06WT1G vs MPSA06RLRMG |
MPSA06J18Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | SMMBTA06WT1G vs MPSA06J18Z |
SMBTA06E6327XT | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | SMMBTA06WT1G vs SMBTA06E6327XT |
MPSA06/D26Z-J61Z | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBTA06WT1G vs MPSA06/D26Z-J61Z |