-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7291
|
Newark | Transistor, Bipol, Aec-Q101, Npn, 80V, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SMMBTA06LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12 |
|
$0.0730 / $0.3590 | Buy Now |
DISTI #
86AK6338
|
Newark | Ss Sot23 Dr Xstr Spcl Tr, Msl:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Onsemi SMMBTA06LT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.0450 | Buy Now |
DISTI #
96AC3802
|
Newark | Ss Sot23 Dr Xstr Spcl Tr Rohs Compliant: Yes |Onsemi SMMBTA06LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 75000 |
|
$0.0430 / $0.0520 | Buy Now |
DISTI #
76T7280
|
Newark | Npn Bipolar Transistor/Reel Rohs Compliant: Yes |Onsemi SMMBTA06LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0780 | Buy Now |
DISTI #
SMMBTA06LT1GOSCT-ND
|
DigiKey | TRANS NPN 80V 0.5A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
38920 In Stock |
|
$0.0449 / $0.3800 | Buy Now |
DISTI #
SMMBTA06LT1G
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBTA06LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0430 / $0.0514 | Buy Now |
DISTI #
81Y7291
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 81Y7291) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1320 / $0.3610 | Buy Now |
DISTI #
863-SMMBTA06LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS DR XSTR SPCL TR RoHS: Compliant | 105625 |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
E02:0323_04164079
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2335 | Europe - 21000 |
|
$0.0419 / $0.0620 | Buy Now |
DISTI #
V72:2272_07301481
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2405 Container: Cut Strips | Americas - 12187 |
|
$0.0449 / $0.2564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBTA06LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBTA06LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for SMMBTA06LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBTA06LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA06_R2_00001 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SMMBTA06LT1G vs MMBTA06_R2_00001 |
MMBTA06-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | SMMBTA06LT1G vs MMBTA06-TP-HF |
PMBTA06-T | Small Signal Bipolar Transistor | Nexperia | SMMBTA06LT1G vs PMBTA06-T |
MMBTA06_L98Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SMMBTA06LT1G vs MMBTA06_L98Z |
MMBTA06L-AE3-R | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | SMMBTA06LT1G vs MMBTA06L-AE3-R |
SMBTA06 | Small Signal Bipolar Transistor, TO-236, | Surge Components Inc | SMMBTA06LT1G vs SMBTA06 |
MMSTA06-13 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | SMMBTA06LT1G vs MMSTA06-13 |
MMSTA06-7 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | SMMBTA06LT1G vs MMSTA06-7 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, PACKAGE-3 | Infineon Technologies AG | SMMBTA06LT1G vs MMBTA06 |
PMBTA06,215 | PMBTA06 - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | SMMBTA06LT1G vs PMBTA06,215 |