-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 600 mA NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3980
|
Newark | Transistor, Aec-Q101, Npn, 40V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:600Ma, Dc Current Gain Hfe:40Hfe, Transistor Rohs Compliant: Yes |Onsemi SMMBT4401LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24021 |
|
$0.0710 / $0.3290 | Buy Now |
DISTI #
13AC6246
|
Newark | Transistor, Aec-Q101, Npn, 40V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600A, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SMMBT4401LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
76T7303
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SMMBT4401LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
SMMBT4401LT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
68513 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
SMMBT4401LT1G
|
Avnet Americas | GP BJT - Tape and Reel (Alt: SMMBT4401LT1G) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 138000 Partner Stock |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
SMMBT4401LT1G
|
Avnet Americas | GP BJT - Tape and Reel (Alt: SMMBT4401LT1G) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 138000 Factory Stock |
|
$0.0300 / $0.0358 | Buy Now |
DISTI #
863-SMMBT4401LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SMAL SGNL TRANS MINI BLK RoHS: Compliant | 241853 |
|
$0.0330 / $0.3100 | Buy Now |
DISTI #
V36:1790_07284270
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2331 | Americas - 27000 |
|
$0.0318 / $0.0480 | Buy Now |
DISTI #
V72:2272_07284270
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2248 Container: Cut Strips | Americas - 16392 |
|
$0.0485 / $0.2821 | Buy Now |
|
Future Electronics | SMMBT4401 Series 40 V 600 mA SMT NPN Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0323 / $0.0364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT4401LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT4401LT1G
onsemi
40 V, 600 mA NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 255 ns |
This table gives cross-reference parts and alternative options found for SMMBT4401LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT4401LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401-T92-B | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | SMMBT4401LT1G vs 2N4401-T92-B |
CMUT4401TR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | SMMBT4401LT1G vs CMUT4401TR |
LMBT4401LT3G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SMMBT4401LT1G vs LMBT4401LT3G |
MMBT4401-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SMMBT4401LT1G vs MMBT4401-TP-HF |
MMBT4401Q-13-F | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | SMMBT4401LT1G vs MMBT4401Q-13-F |
S-LMBT4401LT1G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SMMBT4401LT1G vs S-LMBT4401LT1G |
2N4401G-T92-K | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | SMMBT4401LT1G vs 2N4401G-T92-K |
YTS4401TE85R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | SMMBT4401LT1G vs YTS4401TE85R |
CMUT4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | SMMBT4401LT1G vs CMUT4401 |
MMST4401-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | SMMBT4401LT1G vs MMST4401-TP |