Part Details for SMMBD914LT3 by onsemi
Overview of SMMBD914LT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMBD914LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, 0.2A, 100V, TO-236 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 11 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
4278861
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 6411 Lead time: 3 Weeks, 1 Days Container: Each | 11 |
|
$0.0741 | Buy Now |
Part Details for SMMBD914LT3
SMMBD914LT3 CAD Models
SMMBD914LT3 Part Data Attributes:
|
SMMBD914LT3
onsemi
Buy Now
|
Compare Parts:
SMMBD914LT3
onsemi
|
Samacsys Manufacturer | onsemi |