-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 70 V, Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9639
|
Newark | Schottky Rectifier, 70V, 0.2A, Sot-323 Rohs Compliant: Yes |Onsemi SMMBD770T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2059 |
|
$0.0480 / $0.2120 | Buy Now |
DISTI #
76T7274
|
Newark | 70 V Schottky Diode/ Reel |Onsemi SMMBD770T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0220 | Buy Now |
DISTI #
488-SMMBD770T1GCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 200MA SC70-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17595 In Stock |
|
$0.0187 / $0.2000 | Buy Now |
DISTI #
SMMBD770T1G
|
Avnet Americas | Diode Schottky 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SMMBD770T1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
SMMBD770T1G
|
Avnet Americas | Diode Schottky 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SMMBD770T1G) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 75000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
863-SMMBD770T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 70V TR RoHS: Compliant | 13742 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 70V TR RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0206 | Buy Now |
|
Rochester Electronics | MMBD770 - Mixer Diode RoHS: Compliant Status: Active Min Qty: 1 | 233000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SMMBD770T1G
|
Avnet Americas | Diode Schottky 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SMMBD770T1G) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 75000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
SMMBD770T1G
|
Avnet Americas | Diode Schottky 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SMMBD770T1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBD770T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBD770T1G
onsemi
200 mA, 70 V, Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |