-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7273
|
Newark | 70 V Schottky Diode/ Reel |Onsemi SMMBD701LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1510 | Buy Now |
DISTI #
488-SMMBD701LT1GCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 200MW SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2800 In Stock |
|
$0.0985 / $0.4500 | Buy Now |
DISTI #
SMMBD701LT1G
|
Avnet Americas | Diode Schottky 70V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBD701LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1128 | Buy Now |
DISTI #
SMMBD701LT1G
|
Avnet Americas | Diode Schottky 70V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBD701LT1G) RoHS: Compliant Min Qty: 7463 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 113700 Partner Stock |
|
$0.0831 / $0.0992 | Buy Now |
DISTI #
863-SMMBD701LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SWCH DIO SPCL RoHS: Compliant | 5049 |
|
$0.0960 / $0.4400 | Buy Now |
|
Bristol Electronics | 2697 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 2545 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | MIXER DIODE, SILICON | 2036 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | MIXER DIODE, SILICON | 2157 |
|
$0.1416 / $0.7080 | Buy Now |
|
Rochester Electronics | MMBD701L - Mixer Diode RoHS: Compliant Status: Active Min Qty: 1 | 327957 |
|
$0.0944 / $0.1111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBD701LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBD701LT1G
onsemi
70 V Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |