Part Details for SMMA036-SA00X-E7XX by Amphenol Positronic
Overview of SMMA036-SA00X-E7XX by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMA036-SA00X-E7XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6263
|
Newark | Rect Pwr Conn Housing, Size M, 64Pos, Product Range:Sp Max Series, Connector Mounting:Cable Mount, Rectangular Shell Size:M, For Use With:Positronic Sp Max Series Rectangular Power Socket Contacts, Locking Type:- Rohs Compliant: No |Positronic SMMA036-SA00X-E7XX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$164.9700 | Buy Now |
DISTI #
4306-SMMA036-SA00X-E7XX-ND
|
DigiKey | CONNECTOR 64 POS SOCKET CRIMP HO Min Qty: 1 Lead time: 18 Weeks Container: Tray |
23 In Stock |
|
$104.1624 / $133.4800 | Buy Now |
DISTI #
276-SMMA036SA00XE7XX
|
Mouser Electronics | Rectangular MIL Spec Connectors SM Series 64 Position Socket (Female) Crimp (Contacts Not Included) Male Jackscrew Nickel RoHS: Compliant | 15 |
|
$106.2300 / $135.8800 | Buy Now |
DISTI #
SMMA036-SA00X-E7XX
|
TTI | Rectangular MIL Spec Connectors SM Series 64 Position Socket (Female) Crimp (Contacts Not Included) Male Jackscrew Nickel Min Qty: 1 Package Multiple: 1 |
Americas - 10 In Stock |
|
$151.5100 | Buy Now |
|
Powell Electronics | 1991054 Min Qty: 1 | 50 |
|
$260.4100 / $277.7700 | Buy Now |
|
NTEMALL | CONNECTOR 52 POS SOCKET CRIMP HO | 14981 |
|
$93.5311 / $99.2560 | Buy Now |