There are no models available for this part yet.
Overview of SMM6-9-K-P6 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMM6-9-K-P6 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SMM6-9-K-P6-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 5.9W Min Qty: 980 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$8.5971 | Buy Now | |
DISTI #
490-SMM6-9-K-P6
|
Mouser Electronics | Wall Mount AC Adapters 9Vdc 0.67A no blades P6 center RoHS: Compliant | 0 |
|
$8.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 140 Lead time: 22 Weeks | 0 |
|
$8.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2000 / $23.0400 | Buy Now | ||
DISTI #
000000000006365646
|
Sager | Wall Mount AC Adapters 9Vdc 0.67A no blades P6 center Min Qty: 1 | 0 |
|
$9.1400 / $10.6700 | Buy Now |
CAD Models for SMM6-9-K-P6 by CUI Inc
Part Data Attributes for SMM6-9-K-P6 by CUI Inc
SMM6-9-K-P6
CUI Inc
|
|
---|---|
Samacsys Manufacturer
|
CUI Inc.
|
Want to compare parts?
-
SMM6-9-K-P6CUI IncVS
-