Part Details for SMM6-6-4-P5 by CUI Inc
Overview of SMM6-6-4-P5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM6-6-4-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SMM6-6-4-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 6V 6W Min Qty: 980 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$11.4180 | Buy Now |
DISTI #
490-SMM6-6-4-P5
|
Mouser Electronics | Wall Mount AC Adapters 6Vdc 1A N/E/B/A P5 center RoHS: Compliant | 0 |
|
$11.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 140 Lead time: 22 Weeks | 0 |
|
$11.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8800 / $30.6000 | Buy Now |
DISTI #
000000000006365620
|
Sager | Wall Mount AC Adapters 6Vdc 1A N/E/B/A P5 center Min Qty: 1 | 0 |
|
$12.1400 / $14.1700 | Buy Now |
Part Details for SMM6-6-4-P5
SMM6-6-4-P5 CAD Models
SMM6-6-4-P5 Part Data Attributes
|
SMM6-6-4-P5
CUI Inc
Buy Now
|
Compare Parts:
SMM6-6-4-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |