Part Details for SMM6-12-K-P6 by CUI Inc
Overview of SMM6-12-K-P6 by CUI Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM6-12-K-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SMM6-12-K-P6-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 6W Min Qty: 1 Lead time: 25 Weeks Container: Box |
262 In Stock |
|
$8.0000 / $8.4100 | Buy Now |
DISTI #
490-SMM6-12-K-P6
|
Mouser Electronics | Wall Mount AC Adapters 12Vdc 0.5A no blades P6 center RoHS: Compliant | 0 |
|
$8.5900 / $9.0400 | Order Now |
DISTI #
V99:2348_23706108
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 0.5A 6W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1923 | Americas - 110 |
|
$0.8552 / $4.4945 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 22 Weeks | 0 |
|
$8.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
131 Partner Stock |
|
$7.7200 / $8.6000 | Buy Now |
DISTI #
34519708
|
Verical | Plug-In Adapter Single-OUT 12V 0.5A 6W Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1923 | Americas - 110 |
|
$0.8552 | Buy Now |
DISTI #
SMM6-12-K-P6
|
IBS Electronics | Wall Mount AC Adapters 12Vdc 0.5A no blades P6 center Min Qty: 97 Package Multiple: 1 | 131 |
|
$8.9830 | Buy Now |
DISTI #
000000000006365589
|
Sager | Wall Mount AC Adapters 12Vdc 0.5A no blades P6 center Min Qty: 1 | 0 |
|
$9.1400 / $10.6700 | Buy Now |
DISTI #
C1S158100186057
|
Chip1Stop | Unclassified | 110 |
|
$5.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
131 Partner Stock |
|
$7.7200 / $8.6000 | Buy Now |
Part Details for SMM6-12-K-P6
SMM6-12-K-P6 CAD Models
SMM6-12-K-P6 Part Data Attributes
|
SMM6-12-K-P6
CUI Inc
Buy Now
|
Compare Parts:
SMM6-12-K-P6
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |