Part Details for SMM30-18-V-P7 by CUI Inc
Overview of SMM30-18-V-P7 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW027Z65C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 650 V, 58 A, 0.038 Ω@18V, TO-247-4L(X) |
Price & Stock for SMM30-18-V-P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SMM30-18-V-P7-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 30W Min Qty: 175 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$21.2357 | Buy Now |
DISTI #
490-SMM30-18-V-P7
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 18 Vdc, 1.66 A, SW, multi-blade, N/E/B/A/C blades, P7 center pos, level VI, MED | 0 |
|
$21.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2700 / $55.5100 | Buy Now |
DISTI #
000000000006365489
|
Sager | Wall Mount AC Adapters ac-dc, 18 Vdc, 1.66 A, SW, multi-blade, N/E/B/A/C blades, P7 center pos, level VI, MED Min Qty: 1 | 0 |
|
$23.4600 / $27.3700 | Buy Now |
Part Details for SMM30-18-V-P7
SMM30-18-V-P7 CAD Models
SMM30-18-V-P7 Part Data Attributes
|
SMM30-18-V-P7
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMM30-18-V-P7
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, FCC, PFC, PSE, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.66 A | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.095445 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |