Part Details for SMM30-12-4-MUB by CUI Inc
Results Overview of SMM30-12-4-MUB by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM30-12-4-MUB Information
SMM30-12-4-MUB by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SMM30-12-4-MUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SMM30-12-4-MUB-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 36W Min Qty: 175 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$23.2613 | Buy Now |
DISTI #
490-SMM30-12-4-MUB
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 3 A, SW, multi-blade, N/E/B/A blades, micro USB, level VI, MED | 0 |
|
$22.9100 / $23.2500 | Order Now |