Part Details for SMM150N-227L by Summit Microelectronics Inc
Results Overview of SMM150N-227L by Summit Microelectronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM150N-227L Information
SMM150N-227L by Summit Microelectronics Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85853-227LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod. | |
58355-227LF | Amphenol Communications Solutions | 4 Row, 48 Posn Signal Header, Straight, Press-Fit, without Keywell | |
68683-227LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 54 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for SMM150N-227L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC | 3023 |
|
$1.5750 / $4.5000 | Buy Now |