Part Details for SMM12-12-4W-MUB by CUI Inc
Results Overview of SMM12-12-4W-MUB by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM12-12-4W-MUB Information
SMM12-12-4W-MUB by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SMM12-12-4W-MUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SMM12-12-4W-MUB-ND
|
DigiKey | AC-DC, 12 VDC, 1 A, SW, MULTI-BL Min Qty: 2100 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$13.7500 | Buy Now |
DISTI #
490-SMM12-12-4W-MUB
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, N/E/B/A, micro USB, level VI, MED, white RoHS: Compliant | 0 |
|
$14.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9400 / $40.9200 | Buy Now |
DISTI #
000000000006365258
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, N/E/B/A, micro USB, level VI, MED, white Min Qty: 1 | 0 |
|
$15.7100 / $18.3300 | Buy Now |