Datasheets
SMM12-12-4W-CUB by:

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid

Part Details for SMM12-12-4W-CUB by CUI Inc

Overview of SMM12-12-4W-CUB by CUI Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMM12-12-4W-CUB

Part # Distributor Description Stock Price Buy
DISTI # 102-SMM12-12-4W-CUB-ND
DigiKey AC-DC, 12 VDC, 1 A, SW, MULTI-BL Min Qty: 3080 Lead time: 25 Weeks Container: Box Temporarily Out of Stock
  • 3,080 $15.4748
$15.4748 Buy Now
DISTI # 490-SMM12-12-4W-CUB
Mouser Electronics Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, N/E/B/A, USB-C plug, level VI, MED, white RoHS: Compliant 0
  • 3,080 $14.7000
$14.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3080 Package Multiple: 140 Lead time: 22 Weeks 0
  • 3,080 $14.9700
$14.9700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 770 $42.8500
  • 1,540 $21.8900
  • 2,310 $14.9000
  • 3,080 $14.6000
$14.6000 / $42.8500 Buy Now
DISTI # 000000000006365256
Sager Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, N/E/B/A, USB-C plug, level VI, MED, white Min Qty: 1 0
  • 1 $19.2000
  • 10 $18.0000
  • 20 $17.1900
  • 100 $16.4600
$16.4600 / $19.2000 Buy Now

Part Details for SMM12-12-4W-CUB

SMM12-12-4W-CUB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMM12-12-4W-CUB Part Data Attributes

SMM12-12-4W-CUB CUI Inc
Buy Now Datasheet
Compare Parts:
SMM12-12-4W-CUB CUI Inc AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CUI INC
Reach Compliance Code compliant
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, CUL, EN, FCC, TUV
Input Voltage-Max 264 V
Input Voltage-Min 90 V
Input Voltage-Nom 115 V
JESD-30 Code R-XXMA-X
Length 57 mm
Line Regulation-Max 1%
Load Regulation-Max 5%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 40 °C
Operating Temperature-Min
Output Current-Max 1 A
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.06363 Vrms
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 12 W
Trim/Adjustable Output NO
Warm-up Time 3 s
Width 39 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMM12-12-4W-CUB by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMM12-12-4W-CUB by CUI Inc

Select Manufacturer
Which Manufacturer of SMM12-12-4W-CUB would you like to use for your alert(s)?
  • Please alert me when SMM12-12-4W-CUB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMM12-12-4W-CUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMM12-12-4W-CUB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMM12-12-4W-CUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMM12-12-4W-CUB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMM12-12-4W-CUB by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: