Part Details for SMM02070C2700FBP00 by Vishay Intertechnologies
Results Overview of SMM02070C2700FBP00 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM02070C2700FBP00 Information
SMM02070C2700FBP00 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMM02070C2700FBP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4966
|
Newark | Res, 270R, 1%, 1W, 0207, Thin Film Rohs Compliant: Yes |Vishay SMM02070C2700FBP00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0900 / $0.4600 | Buy Now |
DISTI #
47Y6035
|
Newark | Smm0207 50 270R 1% Bp Rohs Compliant: Yes |Vishay SMM02070C2700FBP00 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMM02070C2700FBP00
|
Avnet Americas | SMM0207 50 270R 1% BP - Tape and Reel (Alt: SMM02070C2700FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0675 | Buy Now |
DISTI #
71-SMM02070C2700FBP0
|
Mouser Electronics | MELF Resistors 1watt 270ohms 1% 50ppm RoHS: Compliant | 5028 |
|
$0.0750 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks | 0 |
|
$0.0663 | Buy Now |
|
Quest Components | 916 |
|
$0.1584 / $0.5280 | Buy Now | |
|
ComSIT USA | THIN FILM MELF RESISTOR Fixed Resistor, Metal Film, 0.4W, 270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surfac... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
SMM02070C2700FBP00
|
Avnet Abacus | SMM0207 50 270R 1 BP (Alt: SMM02070C2700FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMM02070C2700FBP00
SMM02070C2700FBP00 CAD Models
SMM02070C2700FBP00 Part Data Attributes
|
SMM02070C2700FBP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02070C2700FBP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Package Width | 2.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |