Part Details for SMM02070C1620FBS00 by Vishay Intertechnologies
Overview of SMM02070C1620FBS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02070C1620FBS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02070C1620FBS00
|
Avnet Americas | SMM0207 50 162R 1% BS (Alt: SMM02070C1620FBS00) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0647 / $0.0716 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks | 0 |
|
$0.0707 | Buy Now |
DISTI #
SMM02070C1620FBS00
|
Avnet Abacus | Surface Mount MELF Resistor, 162 Ohm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: SMM02070C1620FBS00) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMM02070C1620FBS00
SMM02070C1620FBS00 CAD Models
SMM02070C1620FBS00 Part Data Attributes
|
SMM02070C1620FBS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02070C1620FBS00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 162ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Package Width | 2.2 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for SMM02070C1620FBS00
This table gives cross-reference parts and alternative options found for SMM02070C1620FBS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02070C1620FBS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM02070C1620FBP00 | Fixed Resistor, Metal Film, 0.4W, 162ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Vishay Intertechnologies | SMM02070C1620FBS00 vs SMM02070C1620FBP00 |
SMM02070C1620FBS00 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 162 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | Vishay Draloric | SMM02070C1620FBS00 vs SMM02070C1620FBS00 |