Part Details for SMM020450301RFBE by Vishay Intertechnologies
Overview of SMM020450301RFBE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM020450301RFBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -50,50ppm/Cel RoHS: Compliant |
|
|
RFQ |