Part Details for SMM02040D1622BB300 by Vishay Intertechnologies
Results Overview of SMM02040D1622BB300 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM02040D1622BB300 Information
SMM02040D1622BB300 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMM02040D1622BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040D1622BB300
|
Avnet Americas | SMM0204 25 16K2 0.1% B3 - Tape and Reel (Alt: SMM02040D1622BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1388 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1387 | Buy Now |
DISTI #
SMM02040D1622BB300
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 16.2kΩ, 0.4W, ±0.1% Min Qty: 1000 | 0 |
|
$0.1040 | RFQ |
DISTI #
SMM02040D1622BB300
|
Avnet Abacus | SMM0204 25 16K2 01 B3 (Alt: SMM02040D1622BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RES MELF SMM 0204 16K2 0.1% 0.25W 25ppm RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.1781 / $0.1924 | Buy Now |
Part Details for SMM02040D1622BB300
SMM02040D1622BB300 CAD Models
SMM02040D1622BB300 Part Data Attributes
|
SMM02040D1622BB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040D1622BB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR; RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |