Part Details for SMM02040D1212BB300 by Vishay
Results Overview of SMM02040D1212BB300 by Vishay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM02040D1212BB300 Information
SMM02040D1212BB300 by Vishay is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMM02040D1212BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34.07.20
|
Gudeco Elektronik | SMD-Melf-Res. 0204 (1,4x3,6 mm) 12K1 ±0,1% ±25 ppm/°C 0,250 W AEC-Q200 Metal Film RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
Buy Now |