Part Details for SMM02040D1009DB300 by Vishay Intertechnologies
Overview of SMM02040D1009DB300 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040D1009DB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040D1009DB300
|
Avnet Americas | Surface Mount MELF Resistor, 10 Ohm, ± 0.5%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040D1009DB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
71-SMM02040D1009DB30
|
Mouser Electronics | MELF Resistors 1/4W 10ohms 0.5% 25ppm RoHS: Compliant | 5925 |
|
$0.0820 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0867 | Buy Now |
|
Quest Components | 21600 |
|
$0.4470 / $1.4900 | Buy Now | |
DISTI #
SMM02040D1009DB300
|
Avnet Americas | Surface Mount MELF Resistor, 10 Ohm, ± 0.5%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040D1009DB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
SMM02040D1009DB300
|
Avnet Abacus | Surface Mount MELF Resistor, 10 Ohm, � 0.5%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040D1009DB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 250mW Thin Film Resistor 25ppm/ 0.5% 10 MELF-0204 Chip Resistor - Surface Mount ROHS | 2040 |
|
$0.1396 / $0.1983 | Buy Now |
Part Details for SMM02040D1009DB300
SMM02040D1009DB300 CAD Models
SMM02040D1009DB300 Part Data Attributes:
|
SMM02040D1009DB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040D1009DB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |