Part Details for SMM02040C5111FB300 by Vishay Intertechnologies
Overview of SMM02040C5111FB300 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C5111FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2422
|
Newark | Res, Aec-Q200, Thin Film, 5K11, 1%, 0204, Resistance:5.11Kohm, Voltage Rating:200V, Power Rating:250Mw, Resistance Tolerance: 1%, Product Range:Smm0204 Series, Resistor Element Material:Thin Film, Packaging:Cut Tape, Temperature Rohs Compliant: Yes |Vishay SMM02040C5111FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 523 |
|
$0.0520 / $0.2600 | Buy Now |
DISTI #
SMM02040C5111FB300
|
Avnet Americas | Surface Mount MELF Resistor, 5.11 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: SMM02040C5111FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
71-SMM02040C5111FB30
|
Mouser Electronics | MELF Resistors 1/4watt 5.11Kohms 1% 50ppm RoHS: Compliant | 2745 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | SMM0204 Series 5.1 KOhm 1% 50 ppm/°K SMT Thin Film Mini-MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0246 / $0.0279 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 5110OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 1600 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
SMM02040C5111FB300
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 5.11kΩ, 250mW, ±1% Min Qty: 100 | 2902 |
|
$0.0136 / $0.0341 | Buy Now |
DISTI #
SMM02040C5111FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 5.11 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C5111FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 8MM TAPE, 7"-REEL, "B3", SIZE 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0170 | Buy Now |
Part Details for SMM02040C5111FB300
SMM02040C5111FB300 CAD Models
SMM02040C5111FB300 Part Data Attributes:
|
SMM02040C5111FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C5111FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |