Part Details for SMM02040C3162FBE00 by Vishay Intertechnologies
Overview of SMM02040C3162FBE00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C3162FBE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-SMM0204-F-31.6K
|
Mouser Electronics | MELF Resistors 1/4watt 31.6Kohms 1% 50ppm RoHS: Compliant | 0 |
|
$0.0240 / $0.2600 | Order Now |