Part Details for SMM02040C1181FB000 by Vishay Intertechnologies
Overview of SMM02040C1181FB000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C1181FB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM02040C1181FB000
|
Avnet Americas | Res Thin Film 0204 1.18kOhm 1% 1/4W ?50ppm/K Conformal T/R (Alt: SMM02040C1181FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0241 / $0.0256 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0238 | Buy Now |
|
ComSIT USA | THIN FILM MINI MELF RESISTOR Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406 RoHS: Compliant |
|
|
RFQ |
Part Details for SMM02040C1181FB000
SMM02040C1181FB000 CAD Models
SMM02040C1181FB000 Part Data Attributes
|
SMM02040C1181FB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C1181FB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SMM02040C1181FB000
This table gives cross-reference parts and alternative options found for SMM02040C1181FB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02040C1181FB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMA0204-501%BL1K18 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1180 ohm, SURFACE MOUNT, 1406, MELF | SMM02040C1181FB000 vs MMA0204-501%BL1K18 |
SMM02040C1181FB300 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | SMM02040C1181FB000 vs SMM02040C1181FB300 |