-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3699
|
Newark | Res, Aec-Q200, 10R, 0.25W, Melf 0204 Rohs Compliant: Yes |Vishay SMM02040C1009FB000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22210 |
|
$0.0520 / $0.1160 | Buy Now |
DISTI #
65C3926
|
Newark | Smm0204 50 Ppm 1.00 Gohm 1% Tolerance |Vishay SMM02040C1009FB000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMM02040C1009FB000
|
Avnet Americas | Surface Mount MELF Resistor, 10 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C1009FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
71-SMM02040C1009FB00
|
Mouser Electronics | MELF Resistors 1/4watt 10ohms 1% 50ppm 13 RoHS: Compliant | 11169 |
|
$0.0240 / $0.2500 | Buy Now |
DISTI #
WME9667
|
Rutronik | MM0204 10R 1% 0,4W TK50 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0264 / $0.0292 | Buy Now |
DISTI #
SMM02040C1009FB000
|
Avnet Abacus | Surface Mount MELF Resistor, 10 Ohm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C1009FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 460000 |
|
Buy Now | |
|
Chip1Cloud | RES 10 OHM 1% 1/4W MELF 0204 | 5000 |
|
RFQ | |
|
New Advantage Corporation | 8MM TAPE, 13in.-REEL, in.B0in., SIZE 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 110000 |
|
$0.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM02040C1009FB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C1009FB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for SMM02040C1009FB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02040C1009FB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM0204VC1009FB300 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | SMM02040C1009FB000 vs SMM0204VC1009FB300 |
SMM02040C1009FB300 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | SMM02040C1009FB000 vs SMM02040C1009FB300 |