-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P9761
|
Newark | Connector, Receptacle, 70 Contacts, 2 Rows, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:70Contacts, Connector Mounting:Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-135-02-S-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8000 / $17.7900 | Buy Now |
DISTI #
3937-SMM-135-02-S-D-K-ND
|
DigiKey | CONN RCPT 70POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
90 In Stock |
|
$22.8000 / $33.2200 | Buy Now |
DISTI #
612-SMM-135-02-S-D-K-ND
|
DigiKey | CONN RCPT 70POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.2700 | Buy Now |
DISTI #
SMM-135-02-S-D-K
|
Avnet Americas | Conn Socket Strip SKT 70 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SMM-135-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 137 Factory Stock |
|
$12.5400 / $18.2700 | Buy Now |
DISTI #
200-SMM13502SDK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$6.3800 / $18.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4400 / $19.9200 | Buy Now |
|
Powell Electronics | Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 90 |
|
$12.5400 / $18.2700 | Buy Now |
DISTI #
000000000000751116
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 137 |
|
$11.3100 / $18.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.4400 / $19.9200 | Buy Now |
DISTI #
5cd91b98cd7c1c4c3873f947
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 137 |
|
$6.3770 / $18.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM-135-02-S-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-135-02-S-D-K
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER EYE CONTACT | |
Body Breadth | 0.158 inch | |
Body Depth | 0.145 inch | |
Body Length | 2.755 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5466 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for SMM-135-02-S-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-135-02-S-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-135-01-F-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-135-02-S-D-K vs SMM-135-01-F-D |
SFM-135-01-L-D-K | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-135-02-S-D-K vs SFM-135-01-L-D-K |
SMM-135-02-FM-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-135-02-S-D-K vs SMM-135-02-FM-D |
SMM-135-01-SM-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-135-02-S-D-K vs SMM-135-01-SM-D |
SMM-135-02-L-D-P | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMM-135-02-S-D-K vs SMM-135-02-L-D-P |
SMM-135-02-S-D-LC | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-135-02-S-D-K vs SMM-135-02-S-D-LC |
SMM-135-01-H-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-135-02-S-D-K vs SMM-135-01-H-D |
SMM-135-02-SM-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-135-02-S-D-K vs SMM-135-02-SM-D |
SMM-135-02-L-D-K | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMM-135-02-S-D-K vs SMM-135-02-L-D-K |
SFM-135-02-S-D-K-FR | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-135-02-S-D-K vs SFM-135-02-S-D-K-FR |